SPAX 1197000400403 Wood screw 4 mm 40 mm T-Star Plus Stainless steel A2

MPN
1197000400403
Brand
SPAX
EAN-13
4003530168109
Order Code
17-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

SPAX 1197000400403 wood screw features a 4 mm diameter and 40 mm length, designed with the T-Star Plus drive for enhanced grip and torque transfer during installation. Constructed from A2 stainless steel, it offers excellent corrosion resistance, making it highly suitable for both indoor and outdoor applications. This wood screw is engineered for precision and reliability in fastening wood materials, ensuring robust and durable joints in carpentry, joinery, and other woodworking projects. Its compatibility with timber structures makes it an ideal choice for engineers and constructors seeking high-performance fasteners in residential and commercial constructions.
Drive Type T-Star Plus
Thread Size 4mm
Length 40mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 4 mm x 40 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot