SPAX 1197000400303 Wood screw 4mm 30mm T-Star Plus Stainless steel A2 200 pcs

MPN
1197000400303
Brand
SPAX
EAN-13
4003530168086
Order Code
17-6054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

SPAX 1197000400303 are precision-engineered wood screws designed for use in various woodworking and construction applications. These screws measure 4 mm in diameter and 30 mm in length, making them suitable for joining medium-thickness wood pieces securely. Constructed from stainless steel A2, they offer excellent corrosion resistance, which is ideal for both interior and exterior applications exposed to moisture or variable weather conditions. The T-Star Plus drive ensures optimal torque transfer and reduces cam-out, thereby enhancing the efficiency and ease of installation in structural wood assemblies, decking projects, and cabinetry work. Each package contains 200 screws, providing an ample supply for professional and industrial scale projects.
Drive Type T-Star Plus
Thread Size 4mm
Length 30mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 4 mm x 30 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot