SPAX 1191040450603 Universal Screw 4.5 x 60mm T-Star Plus Steel Black BLAX 100pc

MPN
1191040450603
Brand
SPAX
EAN-13
4003530281198
Order Code
33-3274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £12.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints.
Type Screw
Drive Type T-Star Plus
Thread Size 4.5mm
Length 60mm
Material black BLAX
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot