SPAX 1191010600605 Wood screw T-Star Plus Steel WIROX 6 mm x 60 mm 200 pcs

MPN
1191010600605
Brand
SPAX
EAN-13
4003530109706
Order Code
17-6051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.00
10+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

SPAX 1191010600605 is a high-quality wood screw designed with precision for efficient fastening in timber applications. Featuring the T-Star Plus drive, these screws provide optimal torque transmission and gripping stability, reducing the risk of cam-out during installation. Constructed from steel with a WIROX coating, the screws offer superior corrosion resistance, making them suitable for both indoor and outdoor use. With a diameter of 6 mm and a length of 60 mm, this screw is ideal for joining medium to large wooden components in construction, furniture assembly, and cabinetry. Supplied in packs of 200, these screws ensure ample supply for extensive projects, ensuring consistent performance across a wide range of engineering applications.
Drive Type T-Star Plus
Thread Size 6mm
Length 60mm
Material Steel
Content 200
Dimensions (Ø x L) 6 mm x 60 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot