SPAX 1191010600505 Wood screw Steel WIROX 6mm x 50mm T-Star Plus 200pcs

MPN
1191010600505
Brand
SPAX
EAN-13
4003530109690
Order Code
17-6050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £16.15
10+ £15.18
100+ £15.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

SPAX 1191010600505 is a high-quality wood screw designed for efficient fastening in woodworking and construction projects. These screws feature a 6 mm diameter and 50 mm length, crafted from durable steel with a WIROX coating, which provides enhanced corrosion resistance and reliability. The T-Star Plus drive design ensures precise and secure fastening, reducing the risk of cam-out and offering optimal torque transfer. These screws are ideal for use in structural wood assemblies, cabinetry, and decking applications, where robust and long-lasting connections are required. Packaged in quantities of 200, they offer a practical solution for both professional and hobbyist engineers seeking dependable fastening in various projects.
Drive Type T-Star Plus
Thread Size 6mm
Length 50mm
Material Steel
Content 200
Dimensions (Ø x L) 6 mm x 50 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot