SPAX 0537000500703 Wood screw 5 mm 70 mm T-Star Plus Stainless steel A2 100 pc

MPN
0537000500703
Brand
SPAX
EAN-13
4003530159602
Order Code
17-6041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.90
10+ £27.54
100+ £27.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

SPAX 0537000500703, a type of wood screw, is designed with a 5 mm diameter and a length of 70 mm, making it suited for a variety of woodworking applications that require robust fastening solutions. Constructed from A2 stainless steel, these screws offer excellent corrosion resistance, which is ideal for both indoor and outdoor projects where exposure to the elements is a concern. The T-Star Plus drive ensures efficient torque transmission and reduces the risk of cam-out, enhancing the reliability of the fastening process. Engineered for use in soft and hard wood materials, these screws are particularly beneficial in structural timber work, furniture assembly, and decking installation. With a pack size of 100 pieces, they provide a cost-effective option for projects requiring multiple fasteners.
Drive Type T-Star Plus
Thread Size 5mm
Length 70mm
Material Stainless steel
Content 100
Dimensions (Ø x L) 5 mm x 70 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot