SPAX 0537000500505 Wood screw 5 mm 50 mm Stainless steel A2 500 pcs

MPN
0537000500505
Brand
SPAX
EAN-13
4003530164866
Order Code
17-6038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

SPAX 0537000500505 Wood Screws are engineered for precision and durability, featuring a 5 mm diameter and a 50 mm length. Constructed from stainless steel A2 material, they provide excellent corrosion resistance, making them ideal for outdoor and high-moisture environments. The screws are equipped with a T-Star Plus drive for improved torque transfer and reduced wear, ensuring ease of installation and secure fastening. Commonly applied in carpentry, joinery, and assembly of wood structures, this box containing 500 pieces is well-suited for both professional construction projects and demanding woodwork applications.
Drive Type T-Star Plus
Thread Size 5mm
Length 50mm
Material Stainless steel
Content 500
Dimensions (Ø x L) 5 mm x 50 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot