SPAX 0257000801405 Universal Screw 8 x 140mm T-Star Plus Stainless Steel A2 50pc

MPN
0257000801405
Brand
SPAX
EAN-13
4003530177903
Order Code
33-3201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Inc VAT)
1+ £96.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. The screws with partial thread are extremely suitable for attaching thin components such as wood material plates, boards or boards to thicker components such as square timber or beams. The short thread screws into the thick component; the thread-free shaft remains in the attachment part. This gives rise to the maximum contact pressure between the two. The thread-free part should be at least equal to the thickness of the attachment part. The term 4CUT stands for the square shape of the screw tip.

These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood. The abbreviation A2 on our stainless steel screws is based on the alloy of HER steel. Screws in the stainless steel version A2 offer high protection against corrosion and medium strength. Low is their resistance to seawater and acids. For this reason, they are screwed in outdoor areas that are far from the coast.


Type Screw
Drive Type T-Star Plus
Thread Size 8mm
Length 140mm
Material A2
Dim (Ø x L) 8 mm x 140 mm
Head Shape Elevator head

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot