SPAX 0257000801205 Universal Screw 8 x 120mm T-Star Plus Stainless Steel A2 50pc

MPN
0257000801205
Brand
SPAX
EAN-13
4003530177897
Order Code
33-3200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £73.86 £62.78
10+ £60.57
100+ £60.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it. Our threaded screws are used mainly for high-strength wood joints. The term 4CUT stands for the square shape of the screw tip.

These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood. The abbreviation A2 on our stainless steel screws is based on the alloy of HER steel. Screws in the stainless steel version A2 offer high protection against corrosion and medium strength. Low is their resistance to seawater and acids. For this reason, they are screwed in outdoor areas that are far from the coast.


Type Screw
Drive Type T-Star Plus
Thread Size 8mm
Length 120mm
Material A2
Dim (Ø x L) 8 mm x 120 mm
Head Shape Elevator head

Reviews

Be the first to submit a review

Trustpilot