SPAX 0251010601605 Wood screw T-Star Plus 6 mm x 160 mm Steel WIROX 100 pcs

MPN
0251010601605
Brand
SPAX
EAN-13
4003530245619
Order Code
17-6034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £33.15
10+ £31.59
100+ £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SPAX 0251010601605 is a high-performance wood screw specifically engineered for demanding construction requirements. Each screw measures 6 mm in diameter and 160 mm in length, featuring the T-Star Plus drive which ensures superior torque transfer and reliable fastening. The screws are constructed from high-quality steel with a WIROX coating, offering enhanced corrosion resistance, making them ideal for both indoor and outdoor applications. These screws are typically used in woodworking projects, structural timber fastening, and other heavy-duty construction contexts where durability and precision are critical. The pack contains 100 pieces, providing a sufficient quantity for large-scale projects.
Drive Type T-Star Plus
Thread Size 6mm
Length 160mm
Material Steel
Content 100
Dimensions (Ø x L) 6 mm x 160 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot