SPAX 0251010501075 Universal Screw 5 x 107mm T-Star Plus Steel WIROX 150pc

MPN
0251010501075
Brand
SPAX
EAN-13
4003530253423
Order Code
33-3167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This special drive is a so-called hexalobular internal. Compared to less precise-fitting drive types like Phillips or cross recess, the contact surface is many times larger with our T-STAR plus, and the T-STAR bits are always positioned optimally in the screw head. The maximum, precise force transmission from the screwdriver to the screw that results from the use of T-STAR plus thus enables simple and ultra-fast work with much more efficiency than with other drives. What this means for you: No more annoying bit slips from the screw head – you can take care of serial fastening in no time at all! In principle, all of our screws can be organised into two groups: screws with partial thread and screws with full thread. Screws with partial thread are ideal for fastening components like engineered wood boards, panels, floorboards and even squared timbers on load-bearing components like stud framing or posts (in this case, with our HI.FORCE).

While the thread makes its way through the load-bearing component, the thread-free shank of the partial thread screw should pull all the way through the top attachment. When the screw is inserted further, the screw head pulls the upper component onto the lower one. By inserting the screw, maximum contact pressure is therefore created between the two components. Of course, this effect is ideal when the thread-free shank has at least the same thickness as the attachment What this means for you: Partial thread screws offer the ultimate clamping force in wood construction. The term 4CUT is used to describe the fact that the point of our screws is not rounded, but rather shaped like an arrow. These four edges displace the wood fibres upon insertion and thus create space for the core diameter of the screw. The otherwise inevitable expansion at the core of the wood is effectively reduced, minimising wood splitting around the edges. The required cordless screwdriver torque is also reduced, since the screw core no longer needs to ""squeeze"" into the wood.

What this means for you: Practically no pre-drilling required any longer – even in the edge areas of your workpiece that are normally prone to splitting! The 4CUT means you can skip an entire work step. Effective corrosion protection is a must for screws used for outdoor structures not exposed to the elements. For this, SPAX has developed the WIROX coating, which far outdoes conventional galvanisation in terms of both protection and durability. Our WIROX-coated screws are significantly more resistant to mechanical stress than their counterparts with chromate conversion coating. No chromium(VI) is used for WIROX, which means that even after years in an area not directly exposed to the elements, the screws are not only just as resilient, but are entirely environmentally friendly, too. Our WIROX screws are the ideal choice for all open structures without direct exposure to the elements, such as carports and pergolas. For areas with extreme weather exposure, such as decking, we continue to recommend our stainless-steel screws. What this means for you: When you use our corrosion-protected screws outdoors, you can be safe in the knowledge that your structure is well fastened – in outdoor areas not directly exposed to the elements, WIROX keeps our screws statically rigid and reliably protected over many years. So there's no need for visual inspections every year!


  • For fastening stairs, wooden construction elements, battens in rood and walls. High holding force for the secure fastening of battens in interior work Large washer head and optimised partial thread enable the use of a smaller screw (5 instead of 6) – for faster fastening. Optimised partial thread adjusted to high load capacity of the washer head. Shank length matched to the most common wood thicknesses. The large SPAX washer head pulls together two components with great force – that lasts. The optimised partial thread permits a shorter version.
Type Screw
Drive Type T-Star Plus
Thread Size 5mm
Length 107mm
Material WIROX
Dim (Ø x L) 5 mm x 107 mm
Head Shape Elevator head

Reviews

Be the first to submit a review

Trustpilot