SPAX 0191010450305 Universal Screw 4.5 x 30mm T-Star Plus Steel WIROX 1000pc

MPN
0191010450305
Brand
SPAX
EAN-13
4003530147814
Order Code
33-3021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (73)
Qty Was Unit Price (Ex VAT)
1+ £36.84 £31.31
10+ £29.83
100+ £29.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The typical SPAX T-STAR plus drive is a so-called hexalobular internal. This shape increases the contact surface of our T-STAR plus and ensures optimal positioning for the T-STAR plus bits in the screw head. By enabling maximum force transmission from the screwdriver to the screw, T-STAR plus guarantees simple and ultra-fast work with much more efficiency than with other drives. The flat countersunk head has a polygonal underside ("pockets") that mills its way into the wood and can therefore be countersunk without having to pre-drill the screw hole.

The flat countersunk head sits flush with the surface. The screws with partial thread are ideal for fastening thin components like engineered wood boards, panels and floorboards to thicker components like squared timbers or beams. The short thread penetrates the thick component, whilst the thread-free shank remains in the attachment. This creates maximum contact pressure between the two. The thread-free part should be at least the same thickness as the attachment. The term 4CUT stands for the arrow-shaped design of the screw tip. These edges displace the wood fibres upon insertion and create space for the core diameter of the screw.

The expansion at the core of the wood is reduced, preventing wood splitting around the edges. The required cordless screwdriver torque is also reduced, since the screw core no longer needs to ""squeeze"" into the wood. With WIROX, SPAX has developed a coating that is far superior to galvanisation when it comes to corrosion protection. No chromium(VI) is used for WIROX, which means that even after years in an area not directly exposed to the elements, the screws are not only just as resilient, but are entirely environmentally friendly, too. WIROX screws are the ideal choice for all open structures without direct exposure to the elements, such as carports and pergolas. For areas with direct weather exposure, such as decking, we recommend our stainless-steel screws.


Type Screw
Drive Type T-Star Plus
Thread Size 4.5mm
Length 30mm
Material WIROX
Dim (Ø x L) 4.5 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot