Spark Plug Socket 1/2in Drive 16mm

Teng Brand: Teng

1/2in Square Drive 6-Point Spark Plug Socket made from chrome vanadium steel with a satin finish and with a rubber insert.

Length: 70mm.

Size. 16mm

Description Image Product Buy Pricing (Ex VAT) Type
Teng M120040C Spark Plug Socket 1/2in Drive 16mm
Teng M120040C Spark Plug Socket 1/2in Drive 16mm
Standard range
Order code: 97-4014
MPN: M120040C

Despatched within 4 working days - 5 in stock
1+ £8.90
Price per unit Ex VAT
Socket
Teng M120046C Spark Plug Socket 1/2in Drive 21mm
Teng M120046C Spark Plug Socket 1/2in Drive 21mm
Standard range
Order code: 97-4016
MPN: M120046C

Despatched within 4 working days - 4 in stock
1+ £10.36
Price per unit Ex VAT
Socket
Teng M120042-C Spark Plug Socket 1/2in Drive 18mm
Teng M120042-C Spark Plug Socket 1/2in Drive 18mm
Standard range
Order code: 97-6633
MPN: M120042-C

Despatched within 4 working days - 5 in stock
1+ £9.53
Price per unit Ex VAT
Socket

Trustpilot