Soudal Adhesives Glue 634004

Soudal Brand: Soudal
Soudal produces a range of high-quality adhesives featuring high tack, rapid curing, and strong adhesion.
Description Image Product Buy Pricing (Ex VAT) Colour Type Heat resistance
Soudal 83118624 FIX ALL HIGH TACK Glue High Adhesion Rapid Cure
Soudal 83118624 FIX ALL HIGH TACK Glue High Adhesion Rapid Cure
Standard range
Order code: 12-9940
MPN: 83118624

Despatched within 4 working days - 41 in stock
1+ £16.29
Price per unit Ex VAT
White Glue -40 upto +90°C
Soudal 83121675 FIX ALL Glue: High-Quality Rapid Hardening Adhesive
Soudal 83121675 FIX ALL Glue: High-Quality Rapid Hardening Adhesive
Standard range
Order code: 12-9941
MPN: 83121675

Despatched within 4 working days - 15 in stock
1+ £13.31
Price per unit Ex VAT
Grey Glue -40 upto +90°C
Soudal 83122930 FIX ALL HIGH TACK Glue 290 pieces High Initial Adhesion
Soudal 83122930 FIX ALL HIGH TACK Glue 290 pieces High Initial Adhesion
Extended range
Order code: 12-9942
MPN: 83122930

Available to back orderBack order, lead time 5 weeks
1+ £13.31
10+ £12.84
Price per unit Ex VAT
Black Glue -40 upto +90°C

Trustpilot