Soudal ACRYRUB 9200 Acrylic Sealant Transparent 310ml Plasto-elastic

Image Representative of Range

Soudal ACRYRUB 9200 Acrylic Sealant Transparent 310ml Plasto-elastic

MPN
9200
Brand
Soudal
EAN-13
5411183027671
Order Code
12-9945
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Soudal manufactures the Acryrub Acrylic Factory colour Transparent 9200 310 ml adhesive. This acrylic-based glue is transparent and versatile. It is typically used for sealing and bonding tasks in construction and DIY projects.
Type Acrylic
Volume 310ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Factory colour Transparent
Heat resistance -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot