Soudal 83101364 soda seal Adhesive Sealant White 290ml High Strength

Image Representative of Range

Soudal 83101364 soda seal Adhesive Sealant White 290ml High Strength

MPN
83101364
Brand
Soudal
EAN-13
5411183000629
Order Code
12-9936
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Soudal manufactures the Soudaseal 240 FC adhesive sealant in factory colour white, contained in a 290 ml cartridge. This high-performance adhesive offers excellent flexibility and adhesion properties, making it suitable for a wide range of construction and industrial applications. Ideal for bonding and sealing joints in building interiors and exteriors, it ensures durable results in various weather conditions.
Type Adhesive sealant
Dispensing Method Cartridge
Factory colour White
Heat resistance -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot