Soshine SBC023 Battery Box, Holds 8x AAA/10440, Safe & Organised Storage

MPN
SBC023
Brand
Soshine
EAN-13
4053199916542
Order Code
10-6698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Soshine SBC-023 is a battery box designed to hold and protect eight AAA or 10440 batteries. It measures 91.2 x 52.8 x 15.9 mm, making it compact for easy storage and transport. This product is ideal for organising and safely carrying batteries during travel or everyday use.
Type Battery box
Maximum Number of Batteries 8
Dimensions (L x W x H) 91.2 x 52.8 x 15.9 mm
Height 15.9mm
Length 91.2mm
Material Polypropylene plastic
Misc Attribute For8 x Micro, 10440
Weight 20g
Width 52.8mm

Reviews

Be the first to submit a review

Trustpilot