Sortimo L-BOXX 600.000.3684 Tool Shoulder Strap Durable and Adjustable

Image Representative of Range

Sortimo L-BOXX 600.000.3684 Tool Shoulder Strap Durable and Adjustable

MPN
600.000.3684
Brand
Sortimo
EAN-13
4045294521639
Order Code
10-6654
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Sortimo tool shoulder strap, model 600.000.3684, is designed for comfortable and hands-free transportation of L-BOXX containers. It is a durable and adjustable accessory, ideal for tradespeople requiring mobility and easy access to their tools. Manufactured by Sortimo, this single-piece strap enhances convenience while on the job.
Type Tool shoulder strap
Dim (L x W x H) 200 x 70 x 40 mm
Height 40mm
Length 200mm
Weight 0.25kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot