Sortimo 6100000340 L-BOXX Caster Set 4 Castors Load 100 kg Grey

MPN
6100000340
Brand
Sortimo
EAN-13
4045294846220
Order Code
10-6677
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.25
10+ £91.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 14/11/2026

Sortimo's caster set, model 6100000340, is designed for the L-BOXX and is grey in colour, measuring 646 x 492 x 184 mm. This tool storage solution ensures easy mobility and organisation in various settings. Commonly used in workshops and vans, it enhances the portability of heavy tool containers.
Type Caster set
Height 184mm
Length 646mm
Width 492mm
Colour Grey
Dim (L x W x H) 646 x 492 x 184 mm
Factory colour Grey
Series L-BOXX
Weight 3.8kg

Reviews

Be the first to submit a review

Trustpilot