Sortimo 600.001.0098 L-BOXX K3 Tool Organiser Insert 312x130x63 mm

Image Representative of Range

Sortimo 600.001.0098 L-BOXX K3 Tool Organiser Insert 312x130x63 mm

MPN
600.001.0098
Brand
Sortimo
EAN-13
4045294703776
Order Code
10-6657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Sortimo tool organiser insert, model number 600.001.0098, is designed for use with the L-BOXX K3 system, providing efficient organisation with its dimensions of 312 x 130 x 63 mm. Manufactured by Sortimo, this single-piece insert enhances storage capacity and accessibility for tools and accessories. It is typically used in professional settings for optimal tool management and transportation.
Type Tool organiser insert
Dim (L x W x H) 312 x 130 x 63 mm
Factory colour Grey
Height 63mm
Length 312mm
Material Polystyrene
Width 130mm

Reviews

Be the first to submit a review

Trustpilot