Sortimo 600.001.0088 i-BOXX 72 Tool Organiser 340x261x63mm Insert

MPN
600.001.0088
Brand
Sortimo
EAN-13
4045294703639
Order Code
10-6655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Sortimo's i-BOXX 72 tool organiser insert, model 600.001.0088, measures 340 x 261 x 63 mm, offering versatile storage for tools and accessories. It is designed to fit securely within Sortimo's modular storage systems, optimising space and organisation. This organiser is ideal for professionals needing a portable, efficient solution for transporting and accessing small tools on the job.
Type Tool organiser insert
Colour Blue, Green, Red, Yellow, Orange, Grey
Dim (L x W x H) 340 x 261 x 63 mm
Height 63mm
Length 340mm
Material Polystyrene
Width 261mm

Reviews

Be the first to submit a review

Trustpilot