Sortimo 600.000.3673 L-Boxx LB 136 Foam Insert 405x315x85mm Durable

MPN
600.000.3673
Brand
Sortimo
EAN-13
4045294521288
Order Code
10-6653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.28 £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Sortimo 600.000.3673 L-Boxx LB 136 Foam insert is a durable and precise fit accessory made by Sortimo. Measuring 405 x 315 x 85 mm, it optimises organisation and protection within the L-Boxx storage system. Typically used for securing tools and equipment during transport, it enhances efficiency and safety.
Type Foam insert
Dim (L x W x H) 405 x 315 x 85 mm
Factory colour Grey
Height 85mm
Length 405mm
Width 315mm

Reviews

Be the first to submit a review

Trustpilot