Sortimo 100.001.0159 L-BOXX Portable Worktop 434x328x15mm Multiplex

MPN
100.001.0159
Brand
Sortimo
EAN-13
4045294704568
Order Code
10-6642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Sortimo, the L-BOXX 100.001.0159 Portable worktop measures 434 x 328 x 15 mm. This tool storage solution is designed for easy transport and efficient organisation of tools. Ideal for professionals, it provides a sturdy base for on-site work tasks.
Type Portable worktop
Height 15mm
Length 434mm
Width 328mm
Colour Grey
Dim (L x W x H) 434 x 328 x 15 mm
Factory colour Brown

Reviews

Be the first to submit a review

Trustpilot