Sony WHULT900NB.CE7 Over-ear headphones Bluetooth Black Noise cancelling

MPN
WHULT900NB.CE7
Brand
Sony
EAN-13
4548736156432
Order Code
17-6026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £142.85 £109.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sony WHULT900NB.CE7 represents an advanced model of over-ear headphones designed with Bluetooth connectivity, aimed at providing users with high-fidelity audio experiences. These headphones are engineered with noise-cancelling technology, enabling effective attenuation of ambient sounds for an immersive listening environment, which is particularly beneficial in busy or noisy settings. The foldable design enhances portability, making it convenient for use in various applications such as mobile audio solutions, professional studio monitoring, and high-quality home audio systems. With a focus on stereo sound, this model is finished in black, contributing to its sleek aesthetic while maintaining a robust and durable structure suitable for both personal and professional use.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 5 - 20000Hz
Transfer Type Bluetooth® (1075101)
Weight 255g
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Battery Capacity 520mAh
Battery operated Yes
Battery recharge time 3.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.85 V
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, LDAC, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectable devices 2
Connectivity technology Wired & Wireless
Connector contacts plating Gold
Continuous audio playback time (ANC off) 50 h
Continuous audio playback time (ANC on) 30 h
Control Type Universal
Detachable cable Yes
Driver Type Dynamic
Driver unit 4cm
Ear coupling Circumaural
Earphone type Over-the-ear
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Frequency response (music mode) 5 - 20000 Hz
Functions Noise cancelling
HD voice Yes
Headband-Type Overhead
Headphone Features Foldable
Headphone frequency 5 - 20000 Hz
Headphone sensitivity 110 dB
Headphones Model ULT WEAR
Headset type Monaural
Impedance 314Ω
LED indicators Charging, Power
Magnet type Neodymium
Max. battery life 50h
Max. Range 10m
Max. talk Time 40h
Microphone type Built-in
Noise canceling Yes
Package depth 201.5mm
Package height 254mm
Package weight 441g
Package width 70mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Product Type Over-ear headphones
Quick start guide Yes
Radio frequency Bluetooth 5.2 (A2DP, AVRCP, HFP, HSP)
Recommended usage Calls/Music
Sound pressure 110dB
Talk time (ANC off) 40 h
Talk time (ANC on) 30 h
Technology Li-ion
USB connectivity Yes
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Use Hi-Fi
Voice guidance languages English
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot