Sony WHCH720NL.CE7 WH-CH720N Over-ear headset Bluetooth Blue Noise cancelling

Sony WHCH720NL.CE7 WH-CH720N Over-ear headset Bluetooth Blue Noise cancelling

Order Code:

17-6025

Brand: Sony MPN: WHCH720NL.CE7 EAN-13: 4548736143012

Discontinued


Sony WHCH720NL.CE7, also known as the WH-CH720N, is an over-ear headset designed for superior audio quality, featuring Bluetooth connectivity and active noise cancelling technology. Engineered to deliver personalised audio experiences, these headphones include tiltable ear pads that enhance comfort for extended listening sessions. The built-in microphone and stereo sound capabilities make it suitable for various engineering applications, such as audio testing, sound design, and communication systems where noise cancellation and clarity are paramount. The headset's volume control provides precise audio output adjustments, making it an ideal choice for professional environments where background noise reduction is essential. The attractive blue finish complements its robust functionality, providing both style and practicality for users seeking high-performance audio solutions.
Type Closed-back
Cable Length 1.2m
Colour Blue
Audio channels Stereo
Bluetooth 5.2
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 2
Control Type Universal
Design (headphones) Over-the-ear
Earphone type Over-the-ear
Frequency Range 20-20.000Hz
Headband-Type Overhead
Impedance 31O
Max. battery life 35h
Max. Range 10m
Power Supply USB (cable included)
Product Type Over-ear headset
Radio frequency 2.4GHz
Sound pressure 108dB
Transfer Type Bluetooth® (1075101)
Weight 192g

Trustpilot