Sony WHCH520W.CE7 On-ear headset Bluetooth Stereo White Noise cancelling Mic

MPN
WHCH520W.CE7
Brand
Sony
EAN-13
4548736142817
Order Code
17-6023
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £38.98 £33.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 104 availableBack-order availability date - 27/10/2026

Sony WHCH520W.CE7 offers an advanced on-ear headset solution featuring Bluetooth connectivity, designed for high-quality stereo sound. This model includes noise-cancelling capabilities to enhance audio clarity, while a built-in microphone facilitates seamless communication. Its functional design comprises a battery indicator and tiltable ear pads, promoting ease of use and comfort during extended listening sessions. Personalised audio settings and volume control further accommodate user preferences and environments. Common engineering applications for the Sony WH-CH520 involve usage in environments requiring hands-free communication while maintaining audio fidelity, such as in teleconferencing or VoIP tasks, where clear microphone input and noise management are critical.
Type On ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 147g
AC adapter included No
Acoustic system Closed
Battery charge indicator Yes
Battery life 3000 min
Battery operated Yes
Battery recharge time 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC
Bluetooth Version 5.2
Cables included USB
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Charging stand No
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time 50 h
Control Type Universal
Control unit type On-ear control unit
Driver unit 3cm
Ear coupling Supraaural
Earphone type On-ear
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
Functions Microphone noise cancelling
HD voice Yes
Headband-Type Overhead
Headset connection USB-C®
Headset type Binaural
LED indicators Charging, Power
Market segment Consumer
Max. battery life 40h
Max. Range 10m
Microphone type Built-in
On/off switch Yes
Operating keys Volume +, Bluetooth pairing, Track <, Volume -, Play/Pause, Track >
Package depth 172mm
Package height 228mm
Package weight 310g
Package width 44mm
Power Supply USB (cable included)
Product colour White
Product Type On-ear headset
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Standby max. 200h
Talk Time 40 h
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 2.5 W
USB Type-C required charging power (min) 2 W
Warranty card Yes
Wearing style Head-band
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot