Sony WH1000XM5B.CE7 WH-1000XM5 Over-ear headset Bluetooth Black Noise Cancelling

Sony WH1000XM5B.CE7 WH-1000XM5 Over-ear headset Bluetooth Black Noise Cancelling

MPN
WH1000XM5B.CE7
Brand
Sony
EAN-13
4548736132580
Order Code
17-6016
Country of Origin
China
View Full Product Range (15)

Discontinued


Sony WH1000XM5B.CE7 introduces the WH-1000XM5 Over-ear headset, designed with advanced Bluetooth technology and available in black. Engineered for high-resolution audio reproduction, these headphones incorporate sophisticated noise-cancelling capabilities and a microphone with noise-cancelling features to ensure clear communication in various environments. The headset supports personalised audio settings, providing optimised sound profiles tailored to user preferences, while the adjustable ear pads offer comfort during extended use. Equipped with surround sound and touch controls, the WH-1000XM5 is suitable for professional environments where precise audio playback and interactive control are required, such as audio engineering studios and telecommunication setups. Additionally, the device features a battery indicator and volume control, enhancing its usability and application versatility in technical settings.
Type Over-the-ear
Cable Length 1.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 250g
AC adapter included No
Acoustic system Closed
Audio decoders Dolby Atmos
Battery Capacity 1200mAh
Battery charge indicator Yes
Battery life 2400 min
Battery operated Yes
Battery recharge time 3.5 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP, LDAC, SBC
Bluetooth Version 5.2
Cables included USB
Carrying case Yes
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology Wired & Wireless
Continuous audio playback time 40 h
Continuous audio playback time (ANC off) 40 h
Continuous audio playback time (ANC on) 30 h
Control Type Universal
Control unit type On-ear control unit
Depth 215mm
Driver Type Dynamic
Driver unit 3cm
Ear coupling Supraaural
Earphone type Over-the-ear
Fast charging Yes
Harmonized System (HS) code 8517620000
HD voice Yes
Headband-Type Overhead
Headphone frequency 4 - 40000 Hz
Headphone sensitivity 102 dB
Headphones Model WH-1000XM5
Headset connection USB-C®
Headset type Binaural
Height 75mm
Impedance 48Ω
Input voltage (earpieces) 3.8 V
LED indicators Charging, Status
Magnet type Neodymium
Max. battery life 30h
Max. Range 10m
Max. talk Time 24h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Omnidirectional
Microphone noise-canceling Yes
Microphone type Built-in
Package depth 245mm
Package height 73mm
Package weight 780g
Package width 213mm
Position sensor Yes
Power Supply USB (cable included)
Product colour Black
Product Type Over-ear headset
Quantity 1
Radio frequency 2.4000 - 2.4835GHz
Recommended usage Calls/Music
Sound pressure 102dB
Talk Time 24h
Talk time (ANC off) 32 h
Talk time (ANC on) 24 h
USB connectivity Yes
USB Power Delivery (USB PD) Yes
USB Type-C charging port Yes
USB Type-C required charging power (max) 21 W
USB Type-C required charging power (min) 2.5 W
Volume Control Touch
Warranty card Yes
Wearing style Head-band
Width 250mm
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot