Sony WH1000XM4S.CE7 WH1000XM4 Over-ear headphones Silver Noise cancelling

Order Code:

17-6015

Brand: Sony MPN: WH1000XM4S.CE7 EAN-13: 4548736112162
Qty Unit Price (Ex VAT)
1+ £281.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 06/05/2026

Sony WH1000XM4S.CE7 represents a high-performance pair of over-ear headphones designed to deliver superior audio quality with advanced noise-cancelling capabilities. The headphones leverage Bluetooth® technology to provide a cordless experience, allowing for seamless connectivity across compatible devices. The touch control feature enables intuitive management of playback and call functions, enhancing user convenience. These headphones, designed in a silver finish, are particularly well-suited for environments where ambient noise reduction is crucial, such as in open office spaces or during travel. Their robust design and exceptional noise-cancelling ability make them a valuable tool for audio engineers and professionals requiring accurate sound monitoring in variable and challenging acoustic environments.
Type Over-the-ear
Cable Length 1.5m
Colour Silver
3.5 mm connector Yes
AC adapter included No
Acoustic system Closed
Audio adapters included Flight
Battery charge indicator Yes
Battery life 1800 min
Battery operated Yes
Battery recharge time 3 h
Bluetooth 5.0
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.0
Cables included Audio (3.5mm), USB Type-C
Carrying case Yes
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectivity technology Wired & Wireless
Continuous audio playback time 30 h
Control Type Touch
Depth 7.7cm
Diaphragm material Liquid Crystal Polymer (LCP)
Driver unit 4 cm
Ear coupling Supraaural
Earphone type Over-the-ear
Foldable Yes
Frequency band 2.4 GHz
Frequency Range 4 - 40000Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Touch control
Headphone frequency 4 - 40000 Hz
Headphone sensitivity 105 dB
Headset type Binaural
Height 26cm
Impedance 46O
Magnet type Neodymium
Max. battery life 38h
Max. Range 10m
Max. talk Time 24h
Microphone noise-canceling Yes
Microphone type Built-in
Noise canceling Yes
Noise canceling type Active
Power Supply Li-ion rechargeable battery (included)
Product colour Silver
Product Type Over-ear headphones
Quantity 1
Radio frequency 2.4GHz
Recommended usage Calls/Music
Sound pressure 105dB
Standby max. 200h
Standby time 200 h
Talk Time 24 h
Technology Li-ion
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 7.5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Touch
Wearing style Head-band
Weight 25g
Width 18.5cm
Wireless range 10 m
Works with the Google Assistant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot