Sony WFLS910NB LinkBuds Fit In-ear headphones Black Noise cancelling Bluetooth

MPN
WFLS910NB
Brand
Sony
EAN-13
4548736157880
Order Code
17-6013
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £146.99 £124.94
10+ £122.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Sony WFLS910NB LinkBuds Fit In-ear headphones feature advanced noise-cancelling capabilities combined with Bluetooth connectivity, designed to deliver high-quality audio performance in a compact form factor. These black in-ear headphones are engineered for both personal and professional use, offering water resistance to endure various environmental conditions. The integrated charging case ensures prolonged use, making them ideal for applications where uninterrupted wireless communication is essential, such as in engineering fieldwork or design consultations. Their ergonomic design provides comfort and stability during extended wear, suitable for engineers and technical professionals who require focus in dynamic and noise-prone environments.
Type In ear
Cable Length Wireless
Colour Black
Transfer Type Wireless
Weight 75g
AC adapter included No
Accessories included in set 3 sizes silicone eartips
Acoustic system Closed
Battery operated Yes
Battery recharge time 2 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery technology (charging case) Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, AVRCP, HFP, HSP, TMAP
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging case dimensions (W x D x H) 47.2 x 47.2 x 32.6 mm
Charging case weight 41g
Charging Method (Power Delivery) w/o USB Power Delivery
Clear sound Yes
Connectivity technology Wireless
Continuous audio playback time (ANC off) 8 h
Continuous audio playback time (ANC on) 5.5 h
Control Type Universal
Depth 50mm
Driver unit 8.4mm
Ear coupling Intraaural
Earphone type In-ear
Extra earbuds Yes
Fast charging Yes
Frequency band 2.4 - 2.4835 GHz
Functions Noise cancelling
Headphone frequency 20 - 20000 Hz
Headset type Binaural
Height 40mm
Housing Material Plastic
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
IP Rating IPX4
Left earpiece weight 4.9g
Max. battery life 5.5h
Max. Range 10m
Microphone in Yes
Microphone type Built-in
Noise canceling Yes
Noise canceling type Hybrid
Noise reduction Yes
Package depth 85mm
Package height 90mm
Package weight 180g
Package width 66mm
Power Supply Rechargeable batteries (included)
Product colour Black
Product Type In-ear headphones
Protection features Dustproof, Moisture resistant, Sweat resistant, Water resistant
Radio frequency 2.4GHz
Recommended usage Calls/Music
Right earpiece weight 4.9g
Standby max. 14h
Suitable for indoor use Yes
Suitable for outdoor use Yes
Technology Li-ion
USB Type-C charging port Yes
USB Type-C required charging power (min) 2.5 W
Warranty card Yes
Wearing style In-ear
Width 50mm
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot