Sony WFLS900NW.CE7 LinkBuds S In-ear headset Bluetooth White Noise cancelling

Sony WFLS900NW.CE7 LinkBuds S In-ear headset Bluetooth White Noise cancelling

MPN
WFLS900NW.CE7
Brand
Sony
EAN-13
4548736133051
Order Code
17-6012
Country of Origin
China
View Full Product Range (14)

Discontinued


Sony WFLS900NW.CE7 offers the LinkBuds S in-ear headset, featuring Bluetooth connectivity and advanced noise-cancelling capabilities. Engineered for high-resolution audio performance, these headphones deliver immersive sound quality, making them suitable for professional audio monitoring and high-fidelity listening experiences. The integrated microphone with noise-cancelling functionality ensures clear communication in environments prone to ambient noise, making this headset ideal for teleconferencing and remote collaborations. The inclusion of a charging case enhances portability, while the sweat-resistant and water-resistant design ensures reliability in various environmental conditions. Touch control further optimises usability, providing seamless operational efficiency for users in diverse engineering applications.
Type In ear
Cable Length In-Ear
Colour White
Audio channels Stereo
Frequency Range 20 - 40,000Hz
Transfer Type Bluetooth® (1075101)
Weight 35g
Acoustic system Closed
Battery capacity (charging case) 450mAh
Battery charge indicator Yes
Battery life 540 min
Battery operated Yes
Battery recharge time 2 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.2
Bluetooth profiles A2DP, HFP, AAC, HSP, AVRCP, SBC, LDAC
Bluetooth Version 5.2
Cables included USB Type-C
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case connector type USB Type-C
Charging case dimensions (W x D x H) 60 x 27.6 x 42.8 mm
Charging case weight 38g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 9 h
Continuous audio playback time (ANC on) 6 h
Continuous audio playback time (with charging case) 20 h
Control Type Universal
Depth 27.6mm
Driver Type Dynamic
Driver unit 5mm
Ear coupling Intraaural
Earphone type In-ear
Extra earbuds Yes
Fast charging Yes
Fast charging time 10 min
Frequency band 2.4 GHz
HD voice Yes
Headphone frequency 20 - 20000 Hz
Headset connection USB-C®
Headset type Binaural
Height 60mm
International Protection (IP) code IPX4
LED indicators Battery level
Left earpiece battery capacity 51mAh
Left earpiece weight 4.8g
Magnet type Neodymium
Max. battery life 6h
Max. Range 10m
Max. talk Time 3.5h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone direction type Omnidirectional
Microphone noise-canceling Yes
Microphone type Built-in
Package depth 85mm
Package height 91mm
Package width 67mm
Power Supply USB (cable included)
Product colour White
Product Type In-ear headset
Protection features Waterproof
Radio frequency 2.4GHz
Recommended usage Calls/Music
Right earpiece battery capacity 51mAh
Right earpiece weight 4.8g
Standby max. 8.5h
Talk time (ANC off) 3.5 h
Talk time (ANC on) 3.5 h
Warranty card Yes
Wearing style In-ear
Width 42.8mm
Wireless range 10m
Works with Amazon Alexa Yes
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot