Sony WFC510L.CE7 In-ear headphones Stereo Mobile phone Earphones Blue

Sony WFC510L.CE7 In-ear headphones Stereo Mobile phone Earphones Blue

Order Code:

17-6005

Brand: Sony MPN: WFC510L.CE7 EAN-13: 4548736161733

Discontinued


Sony WFC510L.CE7 represents a set of in-ear headphones designed for stereo mobile phone usage, offered in a distinct blue colour. These headphones fall under the category of headphones and headsets, engineered with a focus on delivering high-quality audio fidelity suitable for diverse listening contexts. The in-ear design ensures comfortable wearing and the capability to block external noise, enhancing the listening experience. The WFC510L.CE7 model is particularly useful in mobile environments where efficiency and compactness are pivotal, making it an optimal choice for applications in telecommunications and portable audio devices. These headphones integrate seamlessly with mobile devices, offering functionality tailored for both personal and professional use.
Type Closed-back
Cable Length In-Ear
Colour Blue
Acoustic system Closed
Audio channels Stereo
Battery operated Yes
Battery recharge time 1.5 h
Battery recharge time (charging case) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth 5.3
Bluetooth profiles A2DP, AAC, AVRCP, HFP, HSP
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2W
Charging case Yes
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand No
Commodity Classification Automated Tracking System (CCATS) 8517620000
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time (ANC off) 11 h
Continuous audio playback time (ANC on) 8 h
Continuous audio playback time (charging case/ANC off) 22 h
Continuous audio playback time (charging case/ANC on) 16 h
Country of origin China
Driver unit 6 mm
Ear coupling Intraaural
Ear pads Yes
Fast charging Yes
Fast charging time 5 min
Frequency band 2.4 GHz
Frequency Range 20 - 20.000Hz
Frequency response (music mode) 20 - 20000 Hz
HD voice Yes
Headset type Binaural
International Protection (IP) code IPX4
Intraaural headphones type Earbuds
Left earpiece weight 4.6 g
Max. battery life 11h
Max. Range 10m
Microphone type Built-in
Noise reduction Yes
Package depth 79mm
Package height 112.5mm
Package weight 94.8 g
Package width 34.5mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Blue
Product Type In-ear headphones
Recommended usage Calls/Music/Sport/Everyday
Right earpiece weight 4.6 g
Talk time (ANC off) 5 h
Talk time (ANC on) 5 h
Use Mobile phone
Warranty card Yes
Wearing style In-ear
Weight 4.6g
Wireless range 10 m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot