Sony Srslsr200.Ce7 Srs-Lsr200 TV Speaker White Bluetooth Speakers

MPN
SRSLSR200.CE7
Brand
Sony
EAN-13
4548736112094
Order Code
17-5992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £188.33 £160.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 12/10/2026

Sony SRSLSR200.CE7, 2299345 and is known as the Sony SRS-LSR200 TV speaker, available in white. This device is a compact Bluetooth speaker designed for seamless connectivity with televisions, providing enhanced audio clarity and accessibility for users who require an independent speaker solution. It features a wireless charging dock and a voice zoom function, which is particularly beneficial for amplifying dialogue, making it well-suited for environments requiring clear and precise audio projection. Engineers and audio specialists may find this model useful in applications where portable, high-quality sound reinforcement is necessary, especially in domestic settings or small conference environments where television audio enhancement is sought. Its robust design and compatibility with various TV models underline its versatility in auditory applications.
Power - Rated 2W
3.5 mm connector Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Carrying handle(s) Yes
Charging Capacity (max.) 7.5W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour White
Connectivity technology Wired & Wireless
Dimensions (W x H x D) 182 x 77 x 87 mm
Height 77mm
InterFaces (Input) Audio stereo (3.5 mm jack)
International Protection (IP) code IPX2
Max. battery life 13h
Max. Range 30m
Number of speakers 1
Package depth 117mm
Package height 173mm
Package weight 1.3kg
Package width 204mm
Product colour White
Product Type TV speaker
Recommended usage TV
Remotely operated Yes
Size 87mm
Transfer Type Radio
USB charging port Yes
USB connectivity Yes
USB connector type USB Type-C
Volume Control Buttons
Weight 630g
Width 182mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot