Sony SRG-A40BC Sony SRG-A40 8.5 MP Black 3840 x 2160 pixels 60 fps CMOS 25.4 /

MPN
SRG-A40BC
Brand
Sony
EAN-13
4548736143388
Order Code
73-1982
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3551.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SRG-A4 with PTZ Auto Framing
Revolutionary PTZ Auto Framing technology powered by built-in AI analytics ensures high quality composed shots without operator.
Shooting redefined. AI makes you free.

A Camera that Automatically and Naturally Shoots Video for you
With the advanced PTZ Auto Framing feature, the camera automatically track the target in a comfortable viewing with smooth Pan-Tilt-Zoom movement regardless of posture, movement and what one is wearing.
Since the camera does most of the work automatically, the operator can spend its time efficiently.

PTZ Auto Framing with built-in AI analytics
This camera harnesses powerful AI-powered video analytics that can automatically detect and track the position of a presenter within the camera frame. As the presenter moves, the camera’s pan/tilt/zoom mechanism ensures that the presenter is always framed naturally, without the need for a human camera operator to manually follow their movements.

Automatically and reliably shoots video for you
With Sony’s newly developed AI analytics algorithm, it detects the subject’s skeleton and head position and matches the subject’s detail features even when there are several people in the frame. It achieves accurate framing and consistent tracking.

Choice from three shooting modes
The camera has a choice of three shooting modes; Full body, Waist, and Close up. In each mode, you can adjust picture composition (size, up & down, and left & right) and the SRG-A4 and SRG-A12 can automatically track and keep the subject in the selected optimal position.

Integrated tally lamp
The SRG-A4 and SRG-A12 feature a built-in tally lamp, just like you’d find on professional studio cameras. The lamp illuminates to give presenters visual confirmation of shooting status, or to show that PTZ Auto Framing mode is active. The lamp colour will change from Red (On Air) to Green (PTZ Auto Framing ON).

Remote control of PTZ operation
Pan/Tilt/Zoom camera movements and other functions can all be precisely controlled using the supplied IR remote controller, for convenient wireless control of PTZ functions without needing additional equipment. It can also be controlled using the optional additional RM-IP5 remote controller, just like professional broadcast cameras.

Easy ceiling mounting
The camera comes supplied with a mounting plate for convenient ceiling installation if required.

Light, compact design
The camera’s stylish, compact body fits unobtrusively into any environment.

Choice of colour finishes
The camera is available in a choice of black or while colour finishes, to suit the needs of any application.
  • High speed pan/tilt
  • Wide angle zoom lens
  • Powerful Zoom, wide angle
  • PTZ Auto Framing
  • Preset camera positions
  • Picture Freeze Preset
  • AF, AE and AWB
  • PTZ Motion Sync
  • Simple, flexible setup
  • Single network cable
  • HDMI/SDI outputs

Reviews

Be the first to submit a review

Trustpilot