Sony MDRE9LPL.AE MDR-E9LP In-ear headphones Stereo Blue Corded Audio

MPN
MDRE9LPL.AE
Brand
Sony
EAN-13
4905524731903
Order Code
17-5989
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.02 £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Sony MDRE9LPL.AE headphones, known as the MDR-E9LP, are in-ear, corded audio devices engineered for delivering high-quality stereo sound in a compact design. These headphones feature a blue finish and are designed to provide comfort and sound clarity for everyday listening applications. The drivers are known for their robust audio output, making them suitable for various environments, including public transport, workspaces, and personal leisure settings. As a light and modern option in the field of personal audio equipment, they are an excellent choice for audio engineers and enthusiasts who require reliable performance in a portable format. With a standard 3.5 mm audio jack, they are compatible with a wide range of audio devices.
Type In ear
Cable Length 1.2m
Colour Blue
Audio channels Stereo
Frequency Range 18 - 22000Hz
Transfer Type Corded (1075100)
Weight 6g
AC adapter included No
Acoustic system Open
Connectable devices 1
Connectivity technology Wired
Control Type Universal
Diaphragm material Polyethylene terephthalate (PET)
Driver unit 1.35cm
Ear coupling Intraaural
Earphone type In-ear
Extra earbuds Yes
Harmonized System (HS) code 85183000
Headphone connectivity 3.5mm
Headphone frequency 18 - 22000 Hz
Headphone sensitivity 104 dB
Headphones Model MDR-E9LP
Headset connection 3.5 mm jack
Impedance 16Ω
Magnet type Neodymium
Maximum input power 100 mW
Microphone type Not available
Plug and Play Yes
Product colour Blue, White
Product Type In-ear headphones
Recommended usage Music
Sound pressure 104dB
USB Power Delivery (USB PD) No
USB Type-C charging port No
Use DJ
Volume Control No
Wearing style In-ear

Reviews

Be the first to submit a review

Trustpilot