Sony MDR-EX110 In-Ear Earphones/Headsets for Android

Sony Brand: Sony

These in-ear headphones from Sony provide a clear and powerful sound combined with smartphone control.

  • Available in choice of colours
  • Integrated microphone and multi-function control button
  • Android users can control headset direct from smartphone
  • 9mm dome-type drivers and high energy neodymium magnets
  • Supplied with 1.2m Y-type cord with slider to prevent tangling
  • Three earbud sizes ensure perfect fit
Description Image Product Buy Pricing (Ex VAT) Colour 3.5 mm connector Control Type Product colour Type Cable Length AC adapter included Connectivity technology Driver Type Driver unit Ear coupling Frequency Range Harmonized System (HS) code Headphone frequency Headset type Impedance Market segment Microphone type Product Type Recommended usage
Sony MDR-EX110, In-Ear Earphones / Headset for Android, Black
Sony MDR-EX110, In-Ear Earphones / Headset for Android, Black
Extended range
Order code: 61-1391
MPN: MDREX110APB.CE7

Available to back orderBack order, lead time 3 weeks
1+ £26.01
Price per unit Ex VAT
Black Yes Black In ear 1.2m No Wired Dynamic 9 mm Intraaural 5 to 24000Hz 85183000 5 - 24000 Hz Binaural 16O Consumer In-line Headset Calls/Music
Sony MDR-EX110, In-Ear Earphones / Headset for Android, Red
Sony MDR-EX110, In-Ear Earphones / Headset for Android, Red
Standard range
Order code: 61-1393
MPN: MDREX110APR.CE7

12 in stock, despatched in 4 working days
1+ £26.01
Price per unit Ex VAT
Red Buttons Red In ear 1.2m No Wired Dynamic 9 mm Intraaural 5 to 24000Hz 85183000 5 - 24000 Hz Binaural 16O Consumer In-line Headset Calls/Music
Order codeMftrs Part No.Colour
61-1391MDREX110APB.CE7Black
61-1393MDREX110APR.CE7Red


Trustpilot