Sony MDR-7510 Headphones

Order Code:

60-2662

Brand: Sony MPN: MDR-7510 EAN-13: 4016138838770

Discontinued


These professional studio-quality headphones from Sony are ideal both for reference monitoring and audio mixing, thanks to their wide frequency response, broad dynamic range, accurate sound reproduction and rugged construction. The ear pads are made from pliable cushion material which conforms to the shape of the ear to provide both comfort and effective acoustic isolation.


  • 50mm drivers with PET diaphragm
  • Closed-ear design
  • High power handling capacity
  • Gold connectors and OFC cord
  • Frequency response 5-40kHz
  • Impedance 24Ω
  • Power handling 2000mW
  • Cord length 3m
  • Supplied in soft case
  • Manufacturer's part MDR-7510
Type Over ear closed back
Cable Length 3m
Colour Black
Closed ear design
Cord Length 3m
Frequency response 5-40kHz
Frequency Range 5 to 40kHz
Frequency Response 5-40kHz
Impedance 24O
Power handling 2000mW

Trustpilot