Sony ICDPX370.CE7 is engineered for efficient audio recording, with a model identifier visible as 04548736033634. The Sony ICD-PX370 voice recorder is designed with a compact form and functions as a digital dictaphone, adept at capturing clear speech and audio recordings. It boasts a substantial recording capacity, up to 159 hours, and is equipped with noise-cancelling technology that enhances voice clarity by minimising background noise. This dictaphone is particularly beneficial in applications requiring precise audio documentation, such as professional interviews, lectures, and meetings where accurate speech recording is imperative. The device's robust functionality aligns with the needs of engineers and professionals seeking reliable and efficient audio capturing equipment.
| Type |
Digital dictaphone |
| Battery type |
AAA |
| Audio formats supported |
MP3 |
| Audio recording formats |
MP3 |
| Battery technology |
Alkaline |
| Built-in display |
Yes |
| Built-in memory capacity |
4 GB |
| Built-in microphone |
Yes |
| Colour |
Black |
| Compatible battery sizes |
AAA |
| Compatible memory cards |
MicroSD (TransFlash) |
| Connection to PC |
Yes |
| Depth |
19.3mm |
| Dimensions |
(W x H x D) 38.3 x 114.2 x 19.3 mm |
| FM radio |
No |
| Frequency Range |
15 - 20000 Hz |
| Headphone out |
Yes |
| Height |
114.2mm |
| Hold function |
Yes |
| Interface |
USB |
| Internal memory |
4GB |
| Max. recording time |
159h |
| Maximum recording time |
159 h |
| Media types supported |
Internal memory & flash card |
| Microphone in |
Yes |
| MP3 bit rates |
48 - 192 Kbit/s |
| MP3 playback |
Yes |
| Number of batteries supported |
2 |
| Number of messages per folder |
199 |
| Power Supply |
AAA battery (2x), included |
| Product colour |
Black |
| Product Type |
Digital dictaphone |
| Recording formats |
MP3 |
| Recording Time (max.) (details) |
159 h (MP3 48 kbit/s) |
| Recording type |
digital |
| USB port |
Yes |
| Weight |
74g |
| Width |
38.3mm |
| Wireless charging |
No |