Sony BRC-X400/W Sony BRC-X400 Dome IP security camera Indoor 3840 x 2160 pixels

MPN
BRC-X400/W
Brand
Sony
EAN-13
027242918054
Order Code
72-8165
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3648.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Capture every point of view in 4K with excellent picture quality and efficient IP production workflow
The versatile BRC-X4 PTZ camera is ideal for use in a wide range of environments - from broadcast studios and remote on-air suites to sports stadiums, arenas, houses of worship and lecture halls.

The camera's 1/2.5-type Exmor R CMOS sensor captures broadcast quality 4K images with excellent sensitivity, very low noise and rich, natural colour reproduction. It's complemented by the integrated high-resolution lens that offers a powerful zoom capability of up to 8x in Full HD*** (3x in 4K), with an expansive approx. 7° wide angle coverage to capture every point of view.

Efficient IP-based live production is augmented with support for NDI®|HX* (via optional license), allowing flexible configuration with other networked NDI-enabled devices.

Images also can be reviewing remotely via a web browser, with support for RTSP (Real Time Streaming Protocol) ensuring smooth, stable streaming of video plus audio (from an optional microphone, available separately) over an IP network.

Installation and set-up is easy, with a new Picture Setting File** allowing the same settings to be applied to multiple cameras. Convenient integration in multi-camera live events is also simplified with genlock support and an 'on-air' tally lamp.

* NDI® is a registered trademark of NewTek, Inc.
** Available through future upgrade planned in early 22
*** With Clear Image Zoom and Tele Convert Mode

Note: When using RM-IP5 firmware should be updated to V2.1 and for RM-IP1, firmware should be updated to V2.17.

Excellent 4K images, even in low light
The sensitive 1/2.5-type Exmor R sensor captures high-quality 4K images with very low noise, even in dimly-lit environments.

Up to 8x zoom
Powerful zoom up to 8x (in FHD) allows frame-filling close-ups with fine details seen clearly. Responsive autofocus ensures that images stay clear and sharp, even at high zoom settings.

Wide viewing angle
Cover the whole scene in sports arenas and lecture theatres with a horizontal viewing angle of approx. 7°.

Support for NDI®*|HX
NDI®|HX compatibility (via optional license) supports efficient IP-based live production, allowing flexible configuration with other networked NDI-enabled devices.
* NDI® is a registered trademark of NewTek, Inc. Network services, content, and the [operating system and] software of this Product may be subject to individual terms and conditions and changed, interrupted or discontinued at any time and may require fees, registration and credit card information.

Multiple control protocols
PTZ and other camera functions can be controlled remotely via S7PTP, CGI and VISCA protocols.

Remote viewing
View pictures remotely over the Internet from a web browser, with support for RTSP (Real Time Streaming Protocol).

Simpler installation, lower costs
A single IP cable carries camera power, video image output and control signals to simplify installation and reduce cabling costs.

Ideal for live production
Genlock allows seamless multi-camera switching in live events. The camera's inbuilt tally lamp is ideal for live productions and reality shows.

Fast, fuss-free set-up
The new Picture Setting File* function can apply the same camera settings among multiple cameras for fast set-up.
*Available through future upgrade planned in early 22

Reviews

Be the first to submit a review

Trustpilot