Sony 9577348 Dualsense Gamepad Playstation 5 Sterling Silver Keyboards Mice

Sony 9577348 Dualsense Gamepad Playstation 5 Sterling Silver Keyboards Mice

MPN
9577348
Brand
Sony
EAN-13
0711719577348
Order Code
17-5981
Country of Origin
China
View Full Product Range (10)

Discontinued


Sony 9577348 is a keypad component specifically designed for intuitive integration within interactive systems, optimised for the DualSense gamepad compatible with the PlayStation 5. It features a sterling silver finish, adding both aesthetic appeal and enhanced durability to the tactile interfaces frequently utilised in advanced gaming controls. Renowned for its precision, the keypad offers seamless functionality, essential for maintaining the high responsiveness required during complex gaming scenarios and technological interface simulations. Typically incorporated in engineering applications requiring reliable human-machine interaction, the Sony DualSense gamepad leverages this keypad's structural integrity for user-centric control systems, ensuring consistent performance across extensive usage periods.
Type Gamepad Controller
Compatible With PlayStation 5
Accelerometer Yes
Analog thumbsticks Yes
Auto calibration Yes
Backlight colour Multicolour
Battery Capacity 1560mAh
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in
Battery Voltage 3.65 V
Bluetooth 5.1
Bluetooth Version 5.1
Built-in battery Yes
Built-in speaker(s) Yes
Built-in touchpad Yes
Colour Sterling silver
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 106mm
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 160 x 66 x 106 mm
D-pad Yes
Ergonomic triggers Yes
Force feedback Yes
Frequency Range 5 GHz
Gaming control function buttons D-pad, Home button, Options button, Share button, Start button
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 5
Gyroscope Yes
Headphone out Yes
Height 66mm
LED backlight Yes
LED indicators Yes
Manual Yes
Number of Axis 6
Package depth 69mm
Package height 189mm
Package Type Box
Package width 188mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour Silver
Product Type Gamepad
Rechargeable battery Yes
Reflex vibration Yes
Shoulder buttons Yes
Transfer Type Wireless
USB connector type USB Type-C
User guide Yes
Weight 280g
Width 160mm

Trustpilot