Sony 9399506 Dualsense Wireless Controller Playstation 5 White Gamepad

MPN
9399506
Brand
Sony
EAN-13
0711719575856
Order Code
17-5980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £89.67 £76.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 28/10/2026

Sony 9399506 is the Sony DualSense Wireless Controller, a precision-engineered input device for the PlayStation 5. Featuring advanced haptic feedback technology, the controller offers users an immersive experience through variable intensity vibrations and adaptive trigger mechanisms that simulate real-world actions with striking accuracy. The device is constructed with highly durable keypads ensuring long-term performance and reliability. The DualSense controller supports seamless integration into the PlayStation 5 ecosystem, facilitating game developers in implementing immersive tactile experiences. As a critical component for gaming, it is utilised in applications that demand precision interfacing and user interaction enhancement.
Type Gamepad Controller
Compatible With PlayStation 5
Accelerometer Yes
Analog thumbsticks Yes
Auto calibration Yes
Backlight colour RGB
Battery Capacity 1560mAh
Battery type Built-in
Bluetooth 5.1
Built-in battery Yes
Built-in speaker(s) Yes
Built-in touchpad Yes
Buttons quantity 14
Colour White
Combo headphone/mic port Yes
Commodity code 9504 5000 00
Connectivity technology Wired & Wireless
Depth 106mm
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 160 x 66 x 106 mm
Ergonomic triggers Yes
Force feedback Yes
Frequency Range 5 GHz
Gaming control function buttons Back button, Clear memory button, Menu button, Options button, Start button, Turbo button
Gaming control technology Analogue / Digital
Gaming platforms supported PlayStation 5
Gyroscope Yes
Headphone out Yes
Height 66mm
Interfaces USB C®
LED backlight Yes
LED indicators Yes
Manual Yes
Number of Axis 6
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package depth 69mm
Package height 189mm
Package Type Box
Package weight 376g
Package width 188mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour White
Product Type Controller
Rechargeable battery Yes
Reflex vibration Yes
Shoulder buttons Yes
Transfer Type Wireless
USB connector type USB Type-C
User guide Yes
Weight 280g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot