Sony 1000040195 Dualsense Wireless Controller Playstation 5 Blue Gamepads

MPN
1000040195
Brand
Sony
EAN-13
0711719576006
Order Code
17-5977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £82.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

Sony 1000040195, is the Sony DualSense™ Wireless Controller PlayStation 5 Blue, is a sophisticated input device designed for seamless interaction with PlayStation 5 systems. This gamepad incorporates advanced haptic feedback and adaptive trigger technologies, providing users with immersive tactile experiences that accurately simulate in-game environments. The controller features a sleek blue design, ergonomic layout, and an integrated rechargeable battery, ensuring comfort and convenience during extended use. Predominantly used in home entertainment systems, this product finds applications in gaming environments where precise control and real-time responsiveness are essential for optimal user engagement and gameplay performance.
Type Gamepad Controller
Compatible With PlayStation 5
Accelerometer Yes
Analog thumbsticks Yes
Auto calibration Yes
Backlight colour Various
Battery type Built-in
Bluetooth 5.1
Bluetooth Version 5.1
Built-in speaker(s) Yes
Built-in touchpad Yes
Buttons quantity 14
Colour Blue
Combo headphone/mic port Yes
Connectivity technology Wired & Wireless
Depth 106mm
Device interface Bluetooth/USB
Device type Gamepad
Dimensions (W x H x D) 160 x 66 x 106 mm
Ergonomic triggers Yes
Force feedback Yes
Frequency Range 5 GHz
Gaming control function buttons D-pad, Home button, Options button, Share button
Gaming control technology Analogue / Digital
Gaming platforms supported Android, MAC, PC, PlayStation 5, iOS
Gyroscope Yes
Headphone out Yes
Height 66mm
Interfaces USB C®
LED backlight Yes
Manual Yes
Number of Axis 6
Number of Keys 14
Operating temperature (T-T) 5 - 35°C
Package depth 69mm
Package height 189mm
Package Type Box
Package width 188mm
Panel Cutout Dimensions N/A
Plug and Play Yes
Power Source Battery
Product colour Blue
Product Type Controller
Rechargeable battery Yes
Reflex vibration Yes
Shoulder buttons Yes
Transfer Type Wireless
USB connector type USB Type-C
User guide Yes
Width 160mm

Reviews

Be the first to submit a review

Trustpilot