Christmas Opening Hours and Delivery Dates here
Sonax 428100 Microfibre Sponge Absorbent Dual-Sided Gentle Cleaning

Image Representative of Range

Sonax 428100 Microfibre Sponge Absorbent Dual-Sided Gentle Cleaning

Order Code:

12-9927

Brand: Sonax MPN: 428100 EAN-13: 4064700428102
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 13/01/2026

The Sonax 428100 Microfibre Sponge is a versatile cleaning tool designed for car cleaning and polishing tasks. With its high-quality microfibre material, it effectively removes dirt and enhances the vehicle's shine. It is an essential accessory for car enthusiasts aiming to maintain a pristine exterior.
Type Microfibre sponge
Colour Black
Dim (L x W x H) 8.2 x 15.1 x 23.8 cm
Height 23.8cm
Length 8.2cm
Range of uses Car sponges
Width 15.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot