Sonax 417341 P-Ball Applicator: Ergonomic design for easy polishing.

Order Code:

10-6617

Brand: Sonax MPN: 417341 EAN-13: 4064700417342
  • Country of Origin: China
  • View All

Discontinued


The Sonax 417341 P-Ball is a polish applicator sponge designed for efficient surface treatment. This ergonomically shaped tool measures 80 x 72 x 140 mm and ensures a comfortable grip. Typically used for applying polish, it streamlines the process of achieving a smooth, shiny finish on various surfaces.
Type Applicator sponge
Dim (L x W x H) 80 x 72 x 140 mm
Height 140mm
Length 80mm
Range of uses Applicator sponges
Width 72mm

Trustpilot