Sommer Cable SC-Monomax Video Cable

A range of Sommer Cable SC-MONOMAX Video Cable that has a dense shielding (copper braiding 95%) and the same flexible litz construction that makes it the perfect patch cable (for example for control cabinet construction).It is manufactured using traditional 75Ω BNC-connectors BNC0.3/1.8 and available in RGBHV colours (White, Black, Blue, Red and Green).

The maximum transmission length for this patch cable is approx. 30 to 50m, depending on the application.

Application: Flexible video cable for control cabinet construction, Unbalanced inside wiring.

  • Excellent shielding due to the dense copper braiding (95%)
  • Very dependable and with the tightest of tolerances on surge impedance
  • Compact due to the small outside diameter
  • Low damping values despite the small design
  • Sold per Metre
  • Supplied wire size: 28AWG
  • Available with White, Black, Blue, Red and Green outer sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section AWG Insulation Material Length Type Maximum Wire Size AWG
Sommer Cable 600-0250-01 SC-Monomax Video Cable White 28 AWG
Sommer Cable 600-0250-01 SC-Monomax Video Cable White 28 AWG
Standard range
Order code: 59-2049
MPN: 600-0250-01

Despatched within 4 working days - 24 in stock
5+ £0.911
Price per unit Ex VAT
White Not Specified 28 AWG PVC Sold Per Metre AV cable 28
Sommer Cable 600-0251-01 SC-Monomax Video Cable Black 28 AWG
Sommer Cable 600-0251-01 SC-Monomax Video Cable Black 28 AWG
Extended range
Order code: 59-2050
MPN: 600-0251-01

Available to back orderBack order, lead time 4 weeks
5+ £1.13
Price per unit Ex VAT
Black Not Specified 28 AWG PVC Sold Per Metre AV cable 28
Sommer Cable 600-0253-01 SC-Monomax Video Cable Red 28 AWG
Sommer Cable 600-0253-01 SC-Monomax Video Cable Red 28 AWG
Order code: 59-2052
MPN: 600-0253-01
5+ £1.09
Price per unit Ex VAT
Red Not Specified 28 AWG PVC Sold Per Metre AV cable 28
Sommer Cable 600-0254-01 SC-Monomax Video Cable Green 28 AWG
Sommer Cable 600-0254-01 SC-Monomax Video Cable Green 28 AWG
Standard range
Order code: 59-2053
MPN: 600-0254-01

Despatched within 4 working days - 221 in stock
5+ £0.981
Price per unit Ex VAT
Green Not Specified 28 AWG PVC Sold Per Metre AV cable 28

Trustpilot