Sommer Cable SC-CLUB SERIES MKII Microphone Cable

A range of Sommer Cable SC-CLUB SERIES MKII Microphone Cable with a wire diameter of 2x 0.34mm² is impressive. These cables will give a great performance at an excellent price, and are perfect for both stage and studio settings.

The large diameter and the low capacity will guarantee outstanding transmission quality, even over long distances. The shielding made of polished copper wires is 95% optically opaque (instead of the usual 85%).

The robust, rubberlike, matt outer sleeve is preferred by stage musicians and guarantees the highest flexibility even in lowest temperatures.

Application: Stage application, Studio operation, Permanent installation.

  • High transmission quality through the use of oxygen-free copper stranding with a large wire diameter of 2x 0.34mm²
  • Very low capacity due to the PE-insulation
  • Good protection due to the dense copper braided shielding
  • High flexibility makes it easy to wind
  • Sold per Metre
  • Supplied in 22AWG
  • Supplied with Black, Blue, Red outer sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section AWG Insulation Material Length Type Maximum Wire Size AWG
Sommer Cable 200-0051 Microphone Cable Black Sheath 22 AWG
Sommer Cable 200-0051 Microphone Cable Black Sheath 22 AWG
Standard range
Order code: 59-2039
MPN: 200-0051

Despatched within 4 working days - 180 in stock
5+ £1.46
Price per unit Ex VAT
Black 0.30mm² 22 AWG Copper Spiral (CS) Sold Per Metre Microphone 22
Sommer Cable 200-0052 Microphone Cable Blue Sheath 22 AWG
Sommer Cable 200-0052 Microphone Cable Blue Sheath 22 AWG
Standard range
Order code: 59-2040
MPN: 200-0052

Despatched within 4 working days - 219 in stock
5+ £1.38
Price per unit Ex VAT
Blue 0.30mm² 22 AWG Copper Spiral (CS) Sold Per Metre Microphone 22
Sommer Cable 200-0053 Microphone Cable Red Sheath 22 AWG
Sommer Cable 200-0053 Microphone Cable Red Sheath 22 AWG
Standard range
Order code: 59-2041
MPN: 200-0053

Despatched within 4 working days - 245 in stock
5+ £1.38
Price per unit Ex VAT
Red 0.30mm² 22 AWG Copper Spiral (CS) Sold Per Metre Microphone 22

Trustpilot