Sommer Cable HI-HDSL-0200 HDMI Cable 4K UHD 2.00m

MPN
HI-HDSL-0200
Brand
Sommer Cable
EAN-13
4049371814256
Order Code
17-5970
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Sommer Cable HI-HDSL-0200 is a high-performance HDMI cable designed for seamless audio and visual transmission. With a length of 2.00 metres, it features HDMI-A plugs at both ends, ensuring a reliable connection for 4K UHD displays. This cable is ideal for use in professional audio-visual setups, connecting monitors, screens, or any devices requiring high-definition video transfer. Engineered for optimal signal integrity, it supports high bandwidth requirements and is well-suited for applications where precise and clear image quality is critical, such as in broadcast environments, digital signage, and advanced presentation systems. Its robust construction allows for durability and long-term performance in demanding engineering environments.
Connector 1 HDMI
Length 2m
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot