Sommer Cable Guitar Cable Vintage Style, SC-CLASSIQUE

The Sommer Cable SC-CLASSIQUE Guitar Cable Vintage Style looks old, but the technology is new and unused. The core is made up of an inside lead with a diameter of 0.50mm², consisting of 28 individual fine copper litz, ensuring untainted musical pleasure across lengths of 66 feet often considered a problem by spoiled musicians. The cable is rounded off by a thick insulation of foamed and lacquered PE and dense, tin-plated copper braiding. Eye-catching is the additional fabric coating giving the SC-CLASSIQUE the necessary vintage styling. And it also sounds like a cable from the sixties:

The SC-CLASSIQUE convinces with a lot of warmth, a solid sound, and heights as clear as glass.

Application: High-end guitar and instrument cable with vintage sound and styling, Unbalanced cable for stage and studio.

  • The warm and fat sound of the Sixties
  • Robust textile jacket in vintage styling
  • Very low capacity and double shielding made of copper braiding + semiconductor
  • Easy to wind
  • Sold per Metre
  • Available in Yellow/Black or Black/Blue sheath colour options
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Construction Weight Conductor Cross Section AWG Insulation Material Length Type Maximum Wire Size AWG
Sommer Cable 300-0107 Guitar Cable Yellow & Black 20 AWG
Sommer Cable 300-0107 Guitar Cable Yellow & Black 20 AWG
Order code: 59-1182
MPN: 300-0107
2+ £2.81
Price per unit Ex VAT
Yellow & Black LI2Y(LS)CY1x0,50mm² per 1000 ft 34.2 lbs 0.50mm² 20 AWG Tin Plated Spiral Copper Shield (TSCS) Sold Per Metre Guitar 20
Sommer Cable 300-0112 Guitar Cable Black & Blue Sheath 20 AWG
Sommer Cable 300-0112 Guitar Cable Black & Blue Sheath 20 AWG
Standard range
Order code: 59-1183
MPN: 300-0112

Despatched within 4 working days - 32 in stock
2+ £2.75
Price per unit Ex VAT
Black & Blue 0.50mm² 20 AWG Tin Plated Spiral Copper Shield (TSCS) Sold Per Metre Guitar 20

Trustpilot