Sommer Cable 425-0051FC Meridian Install Speaker Cable 2x2.5mm² Black

MPN
425-0051FC
Brand
Sommer Cable
EAN-13
4049371375320
Order Code
10-6555
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

The Sommer Cable 425-0051FC is a high-quality speaker cable featuring two conductors with a cross-section of 2.50 mm² each, ensuring optimal audio signal transmission. Manufactured by Sommer Cable, this robust and flexible black cable is ideal for hifi and AV audio applications. Typically used in loudspeaker systems, it is sold per metre, allowing for customised lengths to suit various setups.
Colour Black
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material FRNC
Length Sold Per Metre
Type Speaker cable
Maximum Wire Size AWG 13

Reviews

Be the first to submit a review

Trustpilot