Sommer Cable 300-0091 SC-SPIRIT LLX Instrument Lead 0.38 mm² Black

MPN
300-0091
Brand
Sommer Cable
EAN-13
4049371220248
Order Code
10-6552
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Sommer Cable 300-0091 is a high-quality instrument lead with a 0.38 mm² cross-section, available in black and sold by the metre. Its features include low loss, making it suitable for precise audio applications. This cable is ideal for use in professional audio setups and musical instrument connections.
Colour Black
Number of Cores 1
Conductor Cross Section 0.38mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 7.5mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged No
Shielded Yes
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot