The Sommer Cable 200-0103 is a SC-SOURCE MKII HIGHFLEX Microphone Cable. This cable was originally developed for the manufacturers of professional studio microphones, e.g. BPM and Schoeps. Their demands for top quality, helped Sommer Cables to create a professional and yet affordable studio microphone cable.
SC-SOURCE is 100% shielded through the use of dense copper spiral shielding and a robust braided fleece around the wire pairs (FRNC-version with AL-foil). The fleece is vaporized on both sides with a conductive aluminium layer. This guarantees endurance of 100% shielding even with strong wear.
This cable should be used wherever electrical sources could interfere with audio and data transmission. The fine 0.05mm copper stranding (PVC version) makes it a very popular cable for outdoor transmission and mobile application.
Application: Professional studio and microphone technology, Outdoor transmission/Outside Broadcast Van, Enduring stage application.
- Neutral and loss free audio transmission due to the special copper strand construction
- 100 % Shielding due to dense copper spiral shielding and an additional AL-fleece/AL-foil
- Professional technology at a low price
- Available in a PUR-version, resistant to notching and cold temperatures
- Sold per Metre
- Supplied in 23AWG
- Supplied with Red outer sheath
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores |
1 pair |
Colour |
Red |
Conductor Stranding |
128x0.05mm |
Conductor Material |
Copper spiral shielding tin-plated 95% + AL-fleece |
Length |
1m |
Cable Diameter |
6.5mm |
Conductor Resistance |
78Ω/km |
Capacitance |
60pF/m |
Conductor Stranding (AWG/Strands) |
N/A |
Conductor Area |
N/A |